RS PRO Heating Element, 270mm, 3 kW, 230 → 415 V ac
RS Stock No.: 269-2638Brand: RS PRO

Technical Document
Specifications
Brand
RS ProElement Type
Immersion Heater
Power Rating
3 kW
Supply Voltage
230 → 415 V ac
Length
270mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 642.55
AED 642.55 Each (ex VAT)
AED 674.68
AED 674.68 Each (inc. VAT)
RS PRO Heating Element, 270mm, 3 kW, 230 → 415 V ac
1
AED 642.55
AED 642.55 Each (ex VAT)
AED 674.68
AED 674.68 Each (inc. VAT)
RS PRO Heating Element, 270mm, 3 kW, 230 → 415 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProElement Type
Immersion Heater
Power Rating
3 kW
Supply Voltage
230 → 415 V ac
Length
270mm
Country of Origin
United Kingdom