RS PRO Heating Element, 400mm, 12 kW, 230 → 415 V ac
RS Stock No.: 268-7320Brand: RS PRO

Technical Document
Specifications
Brand
RS ProElement Type
Immersion Heater
Power Rating
12 kW
Supply Voltage
230 → 415 V ac
Length
400mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 790.63
AED 790.63 Each (ex VAT)
AED 830.16
AED 830.16 Each (inc. VAT)
RS PRO Heating Element, 400mm, 12 kW, 230 → 415 V ac
1
AED 790.63
AED 790.63 Each (ex VAT)
AED 830.16
AED 830.16 Each (inc. VAT)
RS PRO Heating Element, 400mm, 12 kW, 230 → 415 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProElement Type
Immersion Heater
Power Rating
12 kW
Supply Voltage
230 → 415 V ac
Length
400mm
Country of Origin
United Kingdom