RS PRO Heating Element, 400mm, 6 kW, 230 → 415 V ac
RS Stock No.: 268-7315Brand: RS PRO

Technical Document
Specifications
Brand
RS ProElement Type
Immersion Heater
Power Rating
6 kW
Supply Voltage
230 → 415 V ac
Length
400mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 769.51
AED 769.51 Each (ex VAT)
AED 807.99
AED 807.99 Each (inc. VAT)
RS PRO Heating Element, 400mm, 6 kW, 230 → 415 V ac
1
AED 769.51
AED 769.51 Each (ex VAT)
AED 807.99
AED 807.99 Each (inc. VAT)
RS PRO Heating Element, 400mm, 6 kW, 230 → 415 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProElement Type
Immersion Heater
Power Rating
6 kW
Supply Voltage
230 → 415 V ac
Length
400mm
Country of Origin
United Kingdom