RS PRO Heating Element, 400mm, 9 kW, 230 → 415 V ac
RS Stock No.: 268-7317Brand: RS PRO

Technical Document
Specifications
Brand
RS ProElement Type
Immersion Heater
Power Rating
9 kW
Supply Voltage
230 → 415 V ac
Length
400mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 805.56
AED 805.56 Each (ex VAT)
AED 845.84
AED 845.84 Each (inc. VAT)
RS PRO Heating Element, 400mm, 9 kW, 230 → 415 V ac
1
AED 805.56
AED 805.56 Each (ex VAT)
AED 845.84
AED 845.84 Each (inc. VAT)
RS PRO Heating Element, 400mm, 9 kW, 230 → 415 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProElement Type
Immersion Heater
Power Rating
9 kW
Supply Voltage
230 → 415 V ac
Length
400mm
Country of Origin
United Kingdom