RS PRO Heating Element, 4in, 110 W, 220 V ac

Technical Document
Specifications
Brand
RS ProElement Type
Cartridge Heater
Power Rating
110 W
Supply Voltage
220 V ac
Length
4in
Diameter
1/4 in
Lead Length
10in
Country of Origin
India
Product details
Cartridge Heaters- Imperial Sizes
Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disc prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
AED 94.87
AED 94.87 Each (ex VAT)
AED 99.61
AED 99.61 Each (inc. VAT)
1
AED 94.87
AED 94.87 Each (ex VAT)
AED 99.61
AED 99.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 94.87 |
5 - 9 | AED 92.19 |
10+ | AED 89.78 |
Technical Document
Specifications
Brand
RS ProElement Type
Cartridge Heater
Power Rating
110 W
Supply Voltage
220 V ac
Length
4in
Diameter
1/4 in
Lead Length
10in
Country of Origin
India
Product details
Cartridge Heaters- Imperial Sizes
Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disc prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.