RS PRO Heating Element, 4in, 235 W, 220 V ac

RS Stock No.: 860-6827Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

235 W

Supply Voltage

220 V ac

Length

4in

Diameter

1/4 in

Lead Length

10in

Country of Origin

India

Product details

Cartridge Heaters- Imperial Sizes

Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disc prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in

AED 75.97

AED 75.97 Each (ex VAT)

AED 79.77

AED 79.77 Each (inc. VAT)

RS PRO Heating Element, 4in, 235 W, 220 V ac

AED 75.97

AED 75.97 Each (ex VAT)

AED 79.77

AED 79.77 Each (inc. VAT)

RS PRO Heating Element, 4in, 235 W, 220 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

235 W

Supply Voltage

220 V ac

Length

4in

Diameter

1/4 in

Lead Length

10in

Country of Origin

India

Product details

Cartridge Heaters- Imperial Sizes

Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disc prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in