RS PRO Heating Element, 75mm, 200W, 240V

Technical Document
Specifications
Brand
RS ProElement Type
Enclosure Heater
Power Rating
200W
Supply Voltage
240V
Length
75mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Lead Length
100mm
Peak Temperature
200°C
Dimensions
75 x 35 x 7.2mm
Country of Origin
China
AED 39.43
AED 39.43 1 Bag of 2 (ex VAT)
AED 41.40
AED 41.40 1 Bag of 2 (inc. VAT)
1
AED 39.43
AED 39.43 1 Bag of 2 (ex VAT)
AED 41.40
AED 41.40 1 Bag of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProElement Type
Enclosure Heater
Power Rating
200W
Supply Voltage
240V
Length
75mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Lead Length
100mm
Peak Temperature
200°C
Dimensions
75 x 35 x 7.2mm
Country of Origin
China