Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heating Element, 75mm, 500 W, 220 V ac

RS Stock No.: 860-6978Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

500 W

Supply Voltage

220 V ac

Length

75mm

Diameter

12.5 mm

Lead Length

10in

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

AED 99.22

AED 99.22 Each (ex VAT)

AED 104.18

AED 104.18 Each (inc. VAT)

RS PRO Heating Element, 75mm, 500 W, 220 V ac

AED 99.22

AED 99.22 Each (ex VAT)

AED 104.18

AED 104.18 Each (inc. VAT)

RS PRO Heating Element, 75mm, 500 W, 220 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 99.22
5 - 9AED 96.02
10+AED 93.92
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

500 W

Supply Voltage

220 V ac

Length

75mm

Diameter

12.5 mm

Lead Length

10in

Country of Origin

India

You may be interested in