Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heating Element, 760mm, 3 kW, 230 → 415 V ac

RS Stock No.: 269-2640Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Element Type

Immersion Heater

Power Rating

3 kW

Supply Voltage

230 → 415 V ac

Length

760mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 966.52

AED 966.52 Each (ex VAT)

AED 1,014.85

AED 1,014.85 Each (inc. VAT)

RS PRO Heating Element, 760mm, 3 kW, 230 → 415 V ac

AED 966.52

AED 966.52 Each (ex VAT)

AED 1,014.85

AED 1,014.85 Each (inc. VAT)

RS PRO Heating Element, 760mm, 3 kW, 230 → 415 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Element Type

Immersion Heater

Power Rating

3 kW

Supply Voltage

230 → 415 V ac

Length

760mm

Country of Origin

United Kingdom