RS PRO Heatsink, Universal Rectangular Alu, 1.4K/W, 100 x 88 x 35mm, Screw Mount

Technical Document
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
100mm
Width
88mm
Height
35mm
Dimensions
100 x 88 x 35mm
Thermal Resistance
1.4K/W
Mounting
Screw Mount
Colour
Black
Material
Aluminium
Country of Origin
United Kingdom
Product details
Non Standard Extrusion 88mm Wide x 35mm High With Channel
ABL design their heat sinks to increase the surface area and therefore dissipate heat over a greater area which leads to quicker cooling of the component. Designed using tempered alloys with greater thermal conductivity to maximise cooling performance. Heat sinks can be used to cool high power semiconductors, optoelectric devices and light emitting diodes.

AED 73.18
AED 73.18 Each (ex VAT)
AED 76.84
AED 76.84 Each (inc. VAT)
1
AED 73.18
AED 73.18 Each (ex VAT)
AED 76.84
AED 76.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 73.18 |
10 - 24 | AED 69.20 |
25 - 49 | AED 67.46 |
50+ | AED 66.41 |

Technical Document
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
100mm
Width
88mm
Height
35mm
Dimensions
100 x 88 x 35mm
Thermal Resistance
1.4K/W
Mounting
Screw Mount
Colour
Black
Material
Aluminium
Country of Origin
United Kingdom
Product details
Non Standard Extrusion 88mm Wide x 35mm High With Channel
ABL design their heat sinks to increase the surface area and therefore dissipate heat over a greater area which leads to quicker cooling of the component. Designed using tempered alloys with greater thermal conductivity to maximise cooling performance. Heat sinks can be used to cool high power semiconductors, optoelectric devices and light emitting diodes.
