Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heatsink, Universal Rectangular Alu, 24.5K/W, 21 x 21 x 9mm, Adhesive Foil

RS Stock No.: 750-0885Brand: RS PRODistrelec Article No.: 30403469
brand-logo
View all in Heatsinks

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

21mm

Width

21mm

Height

9mm

Dimensions

21 x 21 x 9mm

Thermal Resistance

24.5K/W

Mounting

Adhesive Foil

Colour

Black

Application

Semiconductor Devices

Package Type

BGA

Material

Aluminium

Finish

Anodized

Country of Origin

United Kingdom

Product details

BGA Heatsink, Standard

Standard type BGA heatsink suitable for a variety of applications.

BGA Heatsinks

Stock information temporarily unavailable.

AED 46.97

AED 46.97 1 Bag of 5 (ex VAT)

AED 49.32

AED 49.32 1 Bag of 5 (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 24.5K/W, 21 x 21 x 9mm, Adhesive Foil

AED 46.97

AED 46.97 1 Bag of 5 (ex VAT)

AED 49.32

AED 49.32 1 Bag of 5 (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 24.5K/W, 21 x 21 x 9mm, Adhesive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 46.97
10 - 24AED 43.31
25 - 49AED 41.25
50+AED 39.91

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

21mm

Width

21mm

Height

9mm

Dimensions

21 x 21 x 9mm

Thermal Resistance

24.5K/W

Mounting

Adhesive Foil

Colour

Black

Application

Semiconductor Devices

Package Type

BGA

Material

Aluminium

Finish

Anodized

Country of Origin

United Kingdom

Product details

BGA Heatsink, Standard

Standard type BGA heatsink suitable for a variety of applications.

BGA Heatsinks