Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Hood

RS Stock No.: 208-4711Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Bulkhead Housing

Series

H10A

Mounting Type

Bulkhead

IP Rating

IP65

Number of Levers

1

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 71.30

AED 71.30 Each (ex VAT)

AED 74.86

AED 74.86 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Hood

AED 71.30

AED 71.30 Each (ex VAT)

AED 74.86

AED 74.86 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Hood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 71.30
10 - 49AED 69.95
50 - 99AED 67.90
100+AED 64.70
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Bulkhead Housing

Series

H10A

Mounting Type

Bulkhead

IP Rating

IP65

Number of Levers

1

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

You may be interested in