RS PRO Heavy Duty Power Connector Housing, M25 Thread, Side Entry

Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H16B
Thread Size
M25
Mounting Type
Top Mount
Manufacturer Size Code
RS-H16B
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
Number of Levers
4
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Country of Origin
China
AED 75.20
AED 75.20 Each (ex VAT)
AED 78.96
AED 78.96 Each (inc. VAT)
1
AED 75.20
AED 75.20 Each (ex VAT)
AED 78.96
AED 78.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 75.20 |
10 - 49 | AED 75.00 |
50 - 99 | AED 73.30 |
100+ | AED 70.10 |
Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H16B
Thread Size
M25
Mounting Type
Top Mount
Manufacturer Size Code
RS-H16B
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
Number of Levers
4
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Country of Origin
China