RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry

RS Stock No.: 208-4244Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-H48B

Type

Connector Housing

Thread Size

M32

Mounting Type

Surface Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

Stock information temporarily unavailable.

AED 404.41

AED 404.41 Each (ex VAT)

AED 424.63

AED 424.63 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry

AED 404.41

AED 404.41 Each (ex VAT)

AED 424.63

AED 424.63 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 404.41
10 - 49AED 402.78
50 - 99AED 393.75
100+AED 376.95

Technical Document

Specifications

Brand

RS Pro

Series

RS-H48B

Type

Connector Housing

Thread Size

M32

Mounting Type

Surface Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China