RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry

Technical Document
Specifications
Brand
RS ProSeries
RS-H16B
Type
Connector Hood
Thread Size
M32
Mounting Type
Top Mount
Manufacturer Size Code
RS-H16B
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China
AED 82.95
AED 82.95 Each (ex VAT)
AED 87.10
AED 87.10 Each (inc. VAT)
1
AED 82.95
AED 82.95 Each (ex VAT)
AED 87.10
AED 87.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 82.95 |
10 - 49 | AED 82.69 |
50 - 99 | AED 80.59 |
100+ | AED 77.12 |
Technical Document
Specifications
Brand
RS ProSeries
RS-H16B
Type
Connector Hood
Thread Size
M32
Mounting Type
Top Mount
Manufacturer Size Code
RS-H16B
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China