Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry

RS Stock No.: 208-3981Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Connector Hood

Series

RS-H24B

Thread Size

M32

Mounting Type

Side Mount

Manufacturer Size Code

RS-H24B

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

Number of Levers

2

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 79.75

AED 79.75 Each (ex VAT)

AED 83.74

AED 83.74 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry

AED 79.75

AED 79.75 Each (ex VAT)

AED 83.74

AED 83.74 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 79.75
10 - 49AED 79.50
50 - 99AED 77.55
100+AED 74.20
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Connector Hood

Series

RS-H24B

Thread Size

M32

Mounting Type

Side Mount

Manufacturer Size Code

RS-H24B

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

Number of Levers

2

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

You may be interested in