RS PRO Heavy Duty Power Connector Housing, PG36 Thread, Side Entry

Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H32B
Thread Size
PG36
Mounting Type
Side Mount
Manufacturer Size Code
RS-H32B
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China
AED 343.46
AED 343.46 Each (ex VAT)
AED 360.63
AED 360.63 Each (inc. VAT)
1
AED 343.46
AED 343.46 Each (ex VAT)
AED 360.63
AED 360.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 343.46 |
10 - 49 | AED 336.58 |
50 - 99 | AED 324.76 |
100+ | AED 309.38 |
Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H32B
Thread Size
PG36
Mounting Type
Side Mount
Manufacturer Size Code
RS-H32B
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China