RS PRO Heavy Duty Power Connector Housing, PG42 Thread, Top Entry
RS Stock No.: 208-4208Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H32B
Thread Size
PG42
Mounting Type
Top Mount
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China
Stock information temporarily unavailable.
AED 190.26
AED 190.26 Each (ex VAT)
AED 199.77
AED 199.77 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Housing, PG42 Thread, Top Entry
1
AED 190.26
AED 190.26 Each (ex VAT)
AED 199.77
AED 199.77 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Housing, PG42 Thread, Top Entry
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 190.26 |
10 - 49 | AED 189.42 |
50 - 99 | AED 184.96 |
100+ | AED 176.66 |
Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H32B
Thread Size
PG42
Mounting Type
Top Mount
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China