RS PRO Heavy Duty Power Connector Housing, Top Entry

Technical Document
Specifications
Brand
RS ProSeries
RS-H16B
Type
Connector Hood
Mounting Type
Bulkhead
Manufacturer Size Code
RS-H16B
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Bottom
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China
AED 118.34
AED 118.34 Each (ex VAT)
AED 124.26
AED 124.26 Each (inc. VAT)
1
AED 118.34
AED 118.34 Each (ex VAT)
AED 124.26
AED 124.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 118.34 |
10 - 49 | AED 116.08 |
50 - 99 | AED 111.98 |
100+ | AED 106.84 |
Technical Document
Specifications
Brand
RS ProSeries
RS-H16B
Type
Connector Hood
Mounting Type
Bulkhead
Manufacturer Size Code
RS-H16B
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Bottom
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China