RS PRO Heavy Duty Power Connector Insert, 10 → 40A, Female, 12 → 2 Contacts

RS Stock No.: 208-4567Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

10 → 40A

Gender

Female

Series

HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

12+2

Voltage Rating

690V/250V

Number Of Contacts

12 → 2

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

AED 339.94

AED 339.94 Each (ex VAT)

AED 356.94

AED 356.94 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10 → 40A, Female, 12 → 2 Contacts

AED 339.94

AED 339.94 Each (ex VAT)

AED 356.94

AED 356.94 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10 → 40A, Female, 12 → 2 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 339.94
10 - 49AED 333.11
50 - 99AED 319.57
100+AED 299.09

Technical Document

Specifications

Brand

RS Pro

Current Rating

10 → 40A

Gender

Female

Series

HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

12+2

Voltage Rating

690V/250V

Number Of Contacts

12 → 2

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China