RS PRO Heavy Duty Power Connector Insert, 10A, Female, 12 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Female
Series
RS-HQ
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
12
Voltage Rating
400V
Range
RS-HQ
Number Of Contacts
12
Contact Plating
Silver
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Country of Origin
China
AED 62.74
AED 62.74 Each (ex VAT)
AED 65.88
AED 65.88 Each (inc. VAT)
1
AED 62.74
AED 62.74 Each (ex VAT)
AED 65.88
AED 65.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 62.74 |
10 - 49 | AED 61.53 |
50 - 99 | AED 59.01 |
100+ | AED 55.28 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Female
Series
RS-HQ
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
12
Voltage Rating
400V
Range
RS-HQ
Number Of Contacts
12
Contact Plating
Silver
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Country of Origin
China