RS PRO Heavy Duty Power Connector Insert, 10A, Female, 24 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Female
Series
RS-HDD
Type
Connector Insert
For Use With
RS PRO 10A Crimps
Pole Format
24
Voltage Rating
250V
Range
RS-HDD
Number Of Contacts
24
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Country of Origin
China
AED 102.22
AED 102.22 Each (ex VAT)
AED 107.33
AED 107.33 Each (inc. VAT)
1
AED 102.22
AED 102.22 Each (ex VAT)
AED 107.33
AED 107.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 102.22 |
10 - 49 | AED 100.12 |
50 - 99 | AED 96.08 |
100+ | AED 89.98 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Female
Series
RS-HDD
Type
Connector Insert
For Use With
RS PRO 10A Crimps
Pole Format
24
Voltage Rating
250V
Range
RS-HDD
Number Of Contacts
24
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Country of Origin
China