RS PRO Heavy Duty Power Connector Insert, 10A, Female, 7 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Female
Series
RS-HQ
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
7
Voltage Rating
400V
Range
RS-HQ
Number Of Contacts
7
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Country of Origin
China
AED 59.12
AED 59.12 Each (ex VAT)
AED 62.08
AED 62.08 Each (inc. VAT)
1
AED 59.12
AED 59.12 Each (ex VAT)
AED 62.08
AED 62.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 59.12 |
10 - 49 | AED 57.86 |
50 - 99 | AED 55.60 |
100+ | AED 52.03 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Female
Series
RS-HQ
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
7
Voltage Rating
400V
Range
RS-HQ
Number Of Contacts
7
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Country of Origin
China