Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 72 Contacts

RS Stock No.: 208-4368Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Female

Series

RS-HDD

Type

Connector Insert

For Use With

RS PRO 10A Crimps

Pole Format

72

Voltage Rating

250V

Range

RS-HDD

Number Of Contacts

72

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China

Stock information temporarily unavailable.

AED 124.74

AED 124.74 Each (ex VAT)

AED 130.98

AED 130.98 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 72 Contacts

AED 124.74

AED 124.74 Each (ex VAT)

AED 130.98

AED 130.98 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 72 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 124.74
10 - 49AED 122.27
50 - 99AED 117.28
100+AED 109.83

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Female

Series

RS-HDD

Type

Connector Insert

For Use With

RS PRO 10A Crimps

Pole Format

72

Voltage Rating

250V

Range

RS-HDD

Number Of Contacts

72

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China