RS PRO Heavy Duty Power Connector Insert, 10A, Female, 8 Contacts

RS Stock No.: 208-4345Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Female

Series

RS-HD

Type

Connector Insert

For Use With

RS PRO 10A Crimps

Pole Format

8

Voltage Rating

42V/120V

Range

RS-HD

Number Of Contacts

8

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

AED 58.59

AED 58.59 Each (ex VAT)

AED 61.52

AED 61.52 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 8 Contacts

AED 58.59

AED 58.59 Each (ex VAT)

AED 61.52

AED 61.52 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 8 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 58.59
10 - 49AED 57.49
50 - 99AED 55.07
100+AED 51.61

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Female

Series

RS-HD

Type

Connector Insert

For Use With

RS PRO 10A Crimps

Pole Format

8

Voltage Rating

42V/120V

Range

RS-HD

Number Of Contacts

8

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China