RS PRO Heavy Duty Power Connector Insert, 10A, Male, 4 Contacts

RS Stock No.: 208-4329Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Male

Series

RS-HA

Type

Connector Insert

For Use With

RS PRO 16A Crimps

Pole Format

4

Voltage Rating

230 V

Range

RS-HA

Number Of Contacts

4

Contact Plating

Silver

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

AED 53.24

AED 53.24 Each (ex VAT)

AED 55.90

AED 55.90 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Male, 4 Contacts

AED 53.24

AED 53.24 Each (ex VAT)

AED 55.90

AED 55.90 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Male, 4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 53.24
10 - 49AED 52.24
50 - 99AED 50.03
100+AED 46.94

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Male

Series

RS-HA

Type

Connector Insert

For Use With

RS PRO 16A Crimps

Pole Format

4

Voltage Rating

230 V

Range

RS-HA

Number Of Contacts

4

Contact Plating

Silver

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China