RS PRO Heavy Duty Power Connector Insert, 10A, Male, 80 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Male
Series
RS-HD
Type
Connector Insert
For Use With
RS PRO 10A Crimps
Pole Format
80
Number Of Contacts
80
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
AED 77.12
AED 77.12 Each (ex VAT)
AED 80.98
AED 80.98 Each (inc. VAT)
1
AED 77.12
AED 77.12 Each (ex VAT)
AED 80.98
AED 80.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 77.12 |
10 - 49 | AED 75.44 |
50 - 99 | AED 73.45 |
100+ | AED 70.04 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Male
Series
RS-HD
Type
Connector Insert
For Use With
RS PRO 10A Crimps
Pole Format
80
Number Of Contacts
80
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China