RS PRO Heavy Duty Power Connector Insert, 10A, Male, 12 Contacts

RS Stock No.: 208-4570Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Male

Series

RS-HMD

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

12

Voltage Rating

250V

Range

RS-HMD

Number Of Contacts

12

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China

Stock information temporarily unavailable.

AED 38.64

AED 38.64 Each (ex VAT)

AED 40.57

AED 40.57 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Male, 12 Contacts

AED 38.64

AED 38.64 Each (ex VAT)

AED 40.57

AED 40.57 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Male, 12 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 38.64
10 - 49AED 37.96
50 - 99AED 37.06
100+AED 35.38

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Male

Series

RS-HMD

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

12

Voltage Rating

250V

Range

RS-HMD

Number Of Contacts

12

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China