Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Insert, 16 → 80A, Female, 4 → 8 Contacts

RS Stock No.: 208-4552Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16 → 80A

Gender

Female

Series

RS-HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

4+8

Voltage Rating

830V/400V

Range

RS-HK

Number Of Contacts

4 → 8

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China

Stock information temporarily unavailable.

AED 449.92

AED 449.92 Each (ex VAT)

AED 472.42

AED 472.42 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16 → 80A, Female, 4 → 8 Contacts

AED 449.92

AED 449.92 Each (ex VAT)

AED 472.42

AED 472.42 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16 → 80A, Female, 4 → 8 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 449.92
10 - 49AED 440.95
50 - 99AED 422.94
100+AED 395.96

Technical Document

Specifications

Brand

RS Pro

Current Rating

16 → 80A

Gender

Female

Series

RS-HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

4+8

Voltage Rating

830V/400V

Range

RS-HK

Number Of Contacts

4 → 8

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China