RS PRO Heavy Duty Power Connector Insert, 16A, Female, 10 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
10
Number Of Contacts
10
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
AED 50.88
AED 50.88 Each (ex VAT)
AED 53.42
AED 53.42 Each (inc. VAT)
1
AED 50.88
AED 50.88 Each (ex VAT)
AED 53.42
AED 53.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 50.88 |
10 - 49 | AED 49.96 |
50 - 99 | AED 47.84 |
100+ | AED 44.96 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
10
Number Of Contacts
10
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China