RS PRO Heavy Duty Power Connector Insert, 16A, Female, 24 Contacts

RS Stock No.: 171-5741Brand: RS PRODistrelec Article No.: 30405348
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Female

Type

Connector Insert

Termination Method

Cage Clamp

Pole Format

24+PE

Number Of Rows

2

Voltage Rating

500 V, 600 V

Range

24B

Number Of Contacts

24

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Product details

RS Pro Heavy Duty Power Connectors – Inserts

Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.

RS Pro Heavy Duty Power Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 411.60

AED 411.60 Each (ex VAT)

AED 432.18

AED 432.18 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 24 Contacts

AED 411.60

AED 411.60 Each (ex VAT)

AED 432.18

AED 432.18 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 24 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 411.60
10 - 24AED 395.17
25 - 49AED 378.74
50+AED 362.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Female

Type

Connector Insert

Termination Method

Cage Clamp

Pole Format

24+PE

Number Of Rows

2

Voltage Rating

500 V, 600 V

Range

24B

Number Of Contacts

24

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Product details

RS Pro Heavy Duty Power Connectors – Inserts

Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.

RS Pro Heavy Duty Power Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in