RS PRO Heavy Duty Power Connector Insert, 16A, Female, 32 Contacts
RS Stock No.: 208-4515Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
32
Number Of Contacts
32
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
Stock information temporarily unavailable.
AED 131.83
AED 131.83 Each (ex VAT)
AED 138.42
AED 138.42 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Insert, 16A, Female, 32 Contacts
1
AED 131.83
AED 131.83 Each (ex VAT)
AED 138.42
AED 138.42 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Insert, 16A, Female, 32 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 131.83 |
10 - 49 | AED 129.10 |
50 - 99 | AED 125.16 |
100+ | AED 119.28 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
32
Number Of Contacts
32
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China