RS PRO Heavy Duty Power Connector Insert, 16A, Female, 8 Contacts

RS Stock No.: 208-4578Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

RS-HMEE

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

8

Voltage Rating

400V

Range

RS-HMEE

Number Of Contacts

8

Maximum Wire Size mm²

4mm²

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China

Stock information temporarily unavailable.

AED 53.76

AED 53.76 Each (ex VAT)

AED 56.45

AED 56.45 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 8 Contacts

AED 53.76

AED 53.76 Each (ex VAT)

AED 56.45

AED 56.45 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 8 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 53.76
10 - 49AED 52.66
50 - 99AED 50.50
100+AED 47.30

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

RS-HMEE

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

8

Voltage Rating

400V

Range

RS-HMEE

Number Of Contacts

8

Maximum Wire Size mm²

4mm²

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China