RS PRO Heavy Duty Power Connector Insert, 16A, Male, 16 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HA
Type
Connector Insert
For Use With
RS PRO 16A Crimps
Pole Format
16
Voltage Rating
250V
Range
RS-HA
Number Of Contacts
16
Minimum Wire Size mm²
0.14mm²
Body Orientation
Straight
Contact Plating
Silver
Contact Material
Copper Alloy
Maximum Wire Size mm²
4mm²
Country of Origin
China
AED 122.27
AED 122.27 Each (ex VAT)
AED 128.38
AED 128.38 Each (inc. VAT)
1
AED 122.27
AED 122.27 Each (ex VAT)
AED 128.38
AED 128.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 122.27 |
10 - 49 | AED 119.75 |
50 - 99 | AED 114.92 |
100+ | AED 107.57 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HA
Type
Connector Insert
For Use With
RS PRO 16A Crimps
Pole Format
16
Voltage Rating
250V
Range
RS-HA
Number Of Contacts
16
Minimum Wire Size mm²
0.14mm²
Body Orientation
Straight
Contact Plating
Silver
Contact Material
Copper Alloy
Maximum Wire Size mm²
4mm²
Country of Origin
China