RS PRO Heavy Duty Power Connector Insert, 16A, Male, 10 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
10
Number Of Contacts
10
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
AED 89.51
AED 89.51 Each (ex VAT)
AED 93.99
AED 93.99 Each (inc. VAT)
1
AED 89.51
AED 89.51 Each (ex VAT)
AED 93.99
AED 93.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 89.51 |
10 - 49 | AED 87.70 |
50 - 99 | AED 84.20 |
100+ | AED 78.95 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
10
Number Of Contacts
10
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China