RS PRO Heavy Duty Power Connector Insert, 16A, Male, 16 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
16
Number Of Contacts
16
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
AED 77.65
AED 77.65 Each (ex VAT)
AED 81.53
AED 81.53 Each (inc. VAT)
1
AED 77.65
AED 77.65 Each (ex VAT)
AED 81.53
AED 81.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 77.65 |
10 - 49 | AED 76.05 |
50 - 99 | AED 72.90 |
100+ | AED 69.05 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
16
Number Of Contacts
16
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China