RS PRO Heavy Duty Power Connector Insert, 16A, Male, 48 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
48
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
48
Contact Plating
Silver
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Country of Origin
China
AED 110.20
AED 110.20 Each (ex VAT)
AED 115.71
AED 115.71 Each (inc. VAT)
1
AED 110.20
AED 110.20 Each (ex VAT)
AED 115.71
AED 115.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 110.20 |
10 - 49 | AED 109.72 |
50 - 99 | AED 107.10 |
100+ | AED 102.22 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
48
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
48
Contact Plating
Silver
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Country of Origin
China