Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Insert, 40A, Male, 3 Contacts

RS Stock No.: 208-4590Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

40A

Gender

Male

Series

RS-HMK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

3

Voltage Rating

690V

Range

RS-HMK

Number Of Contacts

3

Maximum Wire Size mm²

8mm²

Minimum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China

Stock information temporarily unavailable.

AED 88.94

AED 88.94 Each (ex VAT)

AED 93.39

AED 93.39 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 40A, Male, 3 Contacts

AED 88.94

AED 88.94 Each (ex VAT)

AED 93.39

AED 93.39 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 40A, Male, 3 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 88.94
10 - 49AED 87.10
50 - 99AED 83.58
100+AED 78.22

Technical Document

Specifications

Brand

RS Pro

Current Rating

40A

Gender

Male

Series

RS-HMK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

3

Voltage Rating

690V

Range

RS-HMK

Number Of Contacts

3

Maximum Wire Size mm²

8mm²

Minimum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China