Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Heavy Duty Steel Sack Truck, 300kg Load, 460 x 255mm Load Plate

RS Stock No.: 669-3709Brand: RS PRO
brand-logo
View all in Sack Trucks

Technical Document

Specifications

Brand

RS Pro

Load Capacity

300kg

Load Plate Dimensions

460 x 255mm

Wheel Type

Pneumatic

Wheel Diameter

260mm

Frame Material

Steel

Weight Class

Heavy Duty

Overall Height

1180mm

Load Plate Depth

255mm

Load Plate Width

460mm

Overall Width

590mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,551.80

AED 1,551.80 Each (ex VAT)

AED 1,629.39

AED 1,629.39 Each (inc. VAT)

RS PRO Heavy Duty Steel Sack Truck, 300kg Load, 460 x 255mm Load Plate

AED 1,551.80

AED 1,551.80 Each (ex VAT)

AED 1,629.39

AED 1,629.39 Each (inc. VAT)

RS PRO Heavy Duty Steel Sack Truck, 300kg Load, 460 x 255mm Load Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

300kg

Load Plate Dimensions

460 x 255mm

Wheel Type

Pneumatic

Wheel Diameter

260mm

Frame Material

Steel

Weight Class

Heavy Duty

Overall Height

1180mm

Load Plate Depth

255mm

Load Plate Width

460mm

Overall Width

590mm

Country of Origin

China