RS PRO Hex Coach Screw, Stainless Steel, 6mm x 70mm

RS Stock No.: 144-3551Brand: RS PRO
brand-logo
View all in Coach Screws

Technical Document

Specifications

Brand

RS Pro

Length

70mm

Thread Size

6mm

Head Shape

Hex

Material

Stainless Steel

Standards Met

DIN 571

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

AED 142.80

AED 142.80 1 Bag of 50 (ex VAT)

AED 149.94

AED 149.94 1 Bag of 50 (inc. VAT)

RS PRO Hex Coach Screw, Stainless Steel, 6mm x 70mm

AED 142.80

AED 142.80 1 Bag of 50 (ex VAT)

AED 149.94

AED 149.94 1 Bag of 50 (inc. VAT)

RS PRO Hex Coach Screw, Stainless Steel, 6mm x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 142.80
5 - 9AED 138.55
10 - 29AED 134.35
30+AED 128.73

Technical Document

Specifications

Brand

RS Pro

Length

70mm

Thread Size

6mm

Head Shape

Hex

Material

Stainless Steel

Standards Met

DIN 571

Stainless Steel Type

A2 304