RS PRO Hex Coach Screw, Stainless Steel, 8mm x 70mm
RS Stock No.: 144-3554Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
70mm
Thread Size
8mm
Head Shape
Hex
Material
Stainless Steel
Standards Met
DIN 571
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
AED 218.40
AED 218.40 1 Bag of 50 (ex VAT)
AED 229.32
AED 229.32 1 Bag of 50 (inc. VAT)
RS PRO Hex Coach Screw, Stainless Steel, 8mm x 70mm
1
AED 218.40
AED 218.40 1 Bag of 50 (ex VAT)
AED 229.32
AED 229.32 1 Bag of 50 (inc. VAT)
RS PRO Hex Coach Screw, Stainless Steel, 8mm x 70mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
70mm
Thread Size
8mm
Head Shape
Hex
Material
Stainless Steel
Standards Met
DIN 571
Stainless Steel Type
A2 304