Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 40mm

RS Stock No.: 824-941Brand: RS PRO
brand-logo
View all in Coach Screws

Technical Document

Specifications

Brand

RS Pro

Length

40mm

Thread Size

8mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated

Stock information temporarily unavailable.

AED 52.92

AED 52.92 1 Bag of 25 (ex VAT)

AED 55.57

AED 55.57 1 Bag of 25 (inc. VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 40mm

AED 52.92

AED 52.92 1 Bag of 25 (ex VAT)

AED 55.57

AED 55.57 1 Bag of 25 (inc. VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

40mm

Thread Size

8mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated