Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 60mm

RS Stock No.: 825-051Brand: RS PRO
brand-logo
View all in Coach Screws

Technical Document

Specifications

Brand

RS Pro

Length

60mm

Thread Size

10mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated

You may be interested in
Stock information temporarily unavailable.

AED 83.05

AED 83.05 1 Bag of 25 (ex VAT)

AED 87.20

AED 87.20 1 Bag of 25 (inc. VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 60mm

AED 83.05

AED 83.05 1 Bag of 25 (ex VAT)

AED 87.20

AED 87.20 1 Bag of 25 (inc. VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

60mm

Thread Size

10mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated

You may be interested in