RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 80mm

Technical Document
Specifications
Brand
RS ProLength
80mm
Thread Size
10mm
Head Shape
Hex
Material
Steel
Steel Type
Hardened Steel
Standards Met
DIN 571
Finish
Bright Zinc Plated
Product details
BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated
AED 104.05
AED 104.05 1 Bag of 25 (ex VAT)
AED 109.25
AED 109.25 1 Bag of 25 (inc. VAT)
1
AED 104.05
AED 104.05 1 Bag of 25 (ex VAT)
AED 109.25
AED 109.25 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
80mm
Thread Size
10mm
Head Shape
Hex
Material
Steel
Steel Type
Hardened Steel
Standards Met
DIN 571
Finish
Bright Zinc Plated
Product details
BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated