RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 12mm x 100mm

Technical Document
Specifications
Brand
RS ProLength
100mm
Thread Size
12mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated
Country of Origin
Taiwan, Province Of China
Product details
BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated
AED 88.46
AED 88.46 1 Bag of 10 (ex VAT)
AED 92.88
AED 92.88 1 Bag of 10 (inc. VAT)
1
AED 88.46
AED 88.46 1 Bag of 10 (ex VAT)
AED 92.88
AED 92.88 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
100mm
Thread Size
12mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated
Country of Origin
Taiwan, Province Of China
Product details
BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated