RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 12mm x 120mm
RS Stock No.: 825-203Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
120mm
Thread Size
12mm
Head Shape
Hex
Material
Steel
Steel Type
Hardened Steel
Standards Met
DIN 571
Finish
Bright Zinc Plated
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 99.91
AED 99.91 1 Bag of 10 (ex VAT)
AED 104.91
AED 104.91 1 Bag of 10 (inc. VAT)
RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 12mm x 120mm
1
AED 99.91
AED 99.91 1 Bag of 10 (ex VAT)
AED 104.91
AED 104.91 1 Bag of 10 (inc. VAT)
RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 12mm x 120mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
120mm
Thread Size
12mm
Head Shape
Hex
Material
Steel
Steel Type
Hardened Steel
Standards Met
DIN 571
Finish
Bright Zinc Plated
Country of Origin
Taiwan, Province Of China