Hazardous Product
RS PRO Hexagon Bit Holder, 1/4 in Drive, Hex Drive, 60 mm Overall
RS Stock No.: 125-0431Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Bit Holder
Overall Length
60 mm
Drive Size
1/4 in
Drive Type
Hex
Country of Origin
Germany
You may be interested in
Wera Hex Bit HolderBrand: Wera
AED 106.04Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Hexagon Bit Holder, 1/4 in Drive, Hex Drive, 60 mm Overall
1
P.O.A.
RS PRO Hexagon Bit Holder, 1/4 in Drive, Hex Drive, 60 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wera Hex Bit HolderBrand: Wera
AED 106.04Each (ex VAT)
Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Bit Holder
Overall Length
60 mm
Drive Size
1/4 in
Drive Type
Hex
Country of Origin
Germany
You may be interested in
Wera Hex Bit HolderBrand: Wera
AED 106.04Each (ex VAT)