RS PRO Hexagon Bit Set, 2 mm Tip, 1/4 in Drive, 25mm Overall
RS Stock No.: 265-8348Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
2 mm
Material
Chrome Molybdenum Steel
Overall Length
25mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 173.25
AED 3.465 Each (In a Pack of 50) (ex VAT)
AED 181.91
AED 3.638 Each (In a Pack of 50) (inc. VAT)
RS PRO Hexagon Bit Set, 2 mm Tip, 1/4 in Drive, 25mm Overall
50
AED 173.25
AED 3.465 Each (In a Pack of 50) (ex VAT)
AED 181.91
AED 3.638 Each (In a Pack of 50) (inc. VAT)
RS PRO Hexagon Bit Set, 2 mm Tip, 1/4 in Drive, 25mm Overall
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
2 mm
Material
Chrome Molybdenum Steel
Overall Length
25mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China