Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hexagon Bit Set, 2.5 mm Tip, 1/4 in Drive, 25mm Overall

RS Stock No.: 265-8349Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

2.5 mm

Material

Chrome Molybdenum Steel

Overall Length

25mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 165.00

AED 3.30 Each (In a Pack of 50) (ex VAT)

AED 173.25

AED 3.465 Each (In a Pack of 50) (inc. VAT)

RS PRO Hexagon Bit Set, 2.5 mm Tip, 1/4 in Drive, 25mm Overall

AED 165.00

AED 3.30 Each (In a Pack of 50) (ex VAT)

AED 173.25

AED 3.465 Each (In a Pack of 50) (inc. VAT)

RS PRO Hexagon Bit Set, 2.5 mm Tip, 1/4 in Drive, 25mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

2.5 mm

Material

Chrome Molybdenum Steel

Overall Length

25mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China