RS PRO Hexagon Driver Bit, 3 mm Tip, 1/4 in Drive, 50mm Overall

Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
3 mm
Material
Chrome Molybdenum Steel
Overall Length
50mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China
AED 244.12
AED 4.882 Each (In a Pack of 50) (ex VAT)
AED 256.33
AED 5.126 Each (In a Pack of 50) (inc. VAT)
50
AED 244.12
AED 4.882 Each (In a Pack of 50) (ex VAT)
AED 256.33
AED 5.126 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
3 mm
Material
Chrome Molybdenum Steel
Overall Length
50mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China